You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OCU 400 411 OS - 

LED, Ultra Violet, SMD, 20 mA, 3.2 V, 411 nm

OCU 400 411 OS - LED, Ultra Violet, SMD, 20 mA, 3.2 V, 411 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OCU 400 411 OS
Order Code:
1655536
Technical Datasheet:
OCU 400 411 OS   Datasheet
See all Technical Docs

Product Overview

The OCU 400 411 OS is an ultra violet SMD LED with rectangular-shaped lens. It is made with Al2O3 ceramics circuit substrate, gold-plated lead-free solderable and soldering pads.
  • Luminous intensity class
  • High radiation intensity
  • 5V Reverse voltage

Applications

Industrial

Warnings

UV LED emits intense but mainly invisible ultraviolet radiation when in operation, which may be harmful to eyes, even for brief periods. Do not look directly into the UV LED during operation.

Product Information

:
Ultra Violet
:
SMD
:
-
:
20mA
:
3.2V
:
411nm
:
-
:
-
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

94 In stock

94 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$4.55 ( S$4.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$4.55 (S$4.87)
  ( )
25+ S$4.34 (S$4.64)
  ( )
100+ S$3.62 (S$3.87)
  ( )
250+ S$3.55 (S$3.80)