You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64841 FL
Lamp, Halogen, 240 V, 75 W, 90.5 mm, E27 / ES, 97 mm, 2900 K
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- 64841 FL
- Order Code:
- 2213560
- Technical Datasheet:
- 64841 FL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 240V
- :
- 75W
- :
- 90.5mm
- :
- E27 / ES
- :
- 97mm
- :
- 2900K
- :
- -
Technical Docs (1)
Product Overview
- Brilliant accent light
- Instant 100% light, no warm-up time
- Approved for use in open luminaires (to IEC 60598-1)
- Contains no mercury
- UV filter
- 100% dimmable
Applications
Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$8.79 (S$9.41) | ( ) |
Pricing is unavailable. Please contact customer services.