You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYP2BH101

Fuse, Thermal Cutoff, 2 A, 250 V, 102 °C, Radial Leaded, 75 °C

EYP2BH101 - Fuse, Thermal Cutoff, 2 A, 250 V, 102 °C, Radial Leaded, 75 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYP2BH101
Order Code:
1832044
Technical Datasheet:
EYP2BH101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2A

:
250V

:
102°C

:
Radial Leaded

:
75°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EYP2BH101 is a 2A 250VAC Thermal Cut-off or Thermal Fuse with 102°C functioning and 75°C holding temperature, axial leaded terminals, epoxy resin sealant, Pb-Cd free fusible alloy, ceramic insulating case, special resin flux and tin plating copper lead wire, it features small and insulation type is TCO compact and insulated featuring quick temperature response and mountable in a small space without insulation or protection, high reliability TCO opens reliably when the equipment becomes abnormal and is not resettable, solid structure is unique formed lead provides reliable TCO connection and provides easy assembly handling, thin type is thick less than 0.8mm for spot welding, halogen-free, can also be used for overheating protection.
  • 200°C Maximum temperature

Applications

Safety

No Longer Manufactured

S$0.891 ( S$0.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.891 (S$0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.822 (S$0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.747 (S$0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.689 (S$0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.638 (S$0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.