You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LNJ037X8ARA - 

LED, White, SMD, 0.8mm x 1.1mm, 5 mA, 2.9 V, 60 mcd

LNJ037X8ARA - LED, White, SMD, 0.8mm x 1.1mm, 5 mA, 2.9 V, 60 mcd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
LNJ037X8ARA
Order Code:
1908051
Technical Datasheet:
LNJ037X8ARA   Datasheet
See all Technical Docs

Product Overview

The LNJ037X8ARA is a white high bright surface-mount Chip LED with rectangular lens. It features 60mcd luminous intensity and 40mW power dissipation.
  • -30 to 85°C Operating temperature range
  • 5V Reverse voltage

Applications

LED Lighting

Product Information

:
White
:
SMD
:
0.8mm x 1.1mm
:
5mA
:
2.9V
:
60mcd
:
-
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

S$0.99 ( S$1.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.99 (S$1.06)
  ( )
10+ S$0.64 (S$0.68)
  ( )
25+ S$0.548 (S$0.59)
  ( )
100+ S$0.448 (S$0.48)
  ( )
250+ S$0.397 (S$0.42)
  ( )
500+ S$0.368 (S$0.39)
  ( )
1000+ S$0.342 (S$0.37)