Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No63SXE56M
Order Code3267554
Product RangeOS-CON SXE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.920 (S$4.2728) |
| 5+ | S$3.170 (S$3.4553) |
| 10+ | S$2.420 (S$2.6378) |
| 25+ | S$2.340 (S$2.5506) |
| 50+ | S$2.260 (S$2.4634) |
| 200+ | S$2.180 (S$2.3762) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.92 (S$4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No63SXE56M
Order Code3267554
Product RangeOS-CON SXE Series
Technical Datasheet
Capacitance56µF
Voltage(DC)63V
Capacitor Case / PackageRadial Leaded
ESR0.025ohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current930mA
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SXE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
930mA
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SXE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536