You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFPX-C14R - 

PLC, Control Unit, FP Series, 8 Inputs, 6 Relay Outputs, 100 to 240 Vac

AFPX-C14R - PLC, Control Unit, FP Series, 8 Inputs, 6 Relay Outputs, 100 to 240 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AFPX-C14R
Order Code:
2776673
Product Range
FP-X series
Technical Datasheet:
AFPX-C14R   Datasheet
See all Technical Docs

Product Information

:
8
:
6Outputs
:
240VAC
:
FP-X series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AFPX-C14R is a Programmable Controller with multiple functions and high performance. The 32-bit RISC processor provides the top-level processing speed in compact PLCs. A high-speed PLC is indispensable for enhancing the functionality of equipment. It is equipped with 32k steps program memory, ideal for fully covering the increasing functions such as communications, positioning and analog control. The ample program capacity can also support future equipment modifications. The FP-X features an independent comment memory which facilitates program management and maintenance. Comments document a PLC project and help programmers understand the code long after the program was written. Up to 8 expansion units can be connected to 1 control unit, the maximum number of I/O points is 300. With the add-on cassette and expansion FP0 adapter connected, the number of I/O points can be increased to 382.
  • High-speed operation
  • Large capacity program memory
  • Independent comment memory
  • Maximum number of I/O points
  • General purpose serial communications
  • 8-point input of 24VDC, 6-point output of 2A relay
  • Combinations of a wide variety of communication functions can support diversified applications

Applications

Automation & Process Control, Industrial

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

S$288.07 ( S$308.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$288.07 (S$308.23)