You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALDP112 - 

General Purpose Relay, LD-P(ALDP) Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A

ALDP112 - General Purpose Relay, LD-P(ALDP) Series, Power, Non Latching, SPST-NO, 12 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ALDP112
Order Code:
2095637
Product Range
LD-P(ALDP) Series
Technical Datasheet:
ALDP112   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
5A
:
LD-P(ALDP) Series
:
Through Hole
:
Non Latching
:
277VAC
:
Solder
:
30VDC
:
Silver Nickel
:
720ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALDP112 is a 1-pole slim type Power Relay, LD-P series. 1 form-A contact configuration. AgNi contact. Creepage distance and clearances between contact and coil minimum 6mm (in compliance with IEC65). Surge withstand voltage between contact and coil 10000V or more.
  • Excellent heat resistance and tracking performance
  • High insulation resistance
  • -40 to 85°C Operating temperature range

Applications

Industrial, Consumer Electronics, HVAC

Associated Products

Compare Selected

Related Searches

175 In stock

25 available for next business day delivery
150 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

400 will be available for delivery on 6/11/19
400 will be available for delivery on 14/2/20

More stock available week commencing 9/3/20

S$2.29 ( S$2.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.29 (S$2.45)
  ( )
25+ S$2.00 (S$2.14)
  ( )
50+ S$1.81 (S$1.94)
  ( )
100+ S$1.62 (S$1.73)
  ( )
250+ S$1.39 (S$1.49)
  ( )
400+ S$1.13 (S$1.21)