You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DA2JF8100L

Fast / Ultrafast Diode, 800 V, 200 mA, Single, 2.5 V, 45 ns, 1 A

DA2JF8100L - Fast / Ultrafast Diode, 800 V, 200 mA, Single, 2.5 V, 45 ns, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DA2JF8100L
Order Code:
2284104
Product Range
DA2JF Series
Technical Datasheet:
DA2JF8100L   Datasheet
See all Technical Docs

Product Overview

The DA2JF8100L is a silicon epitaxial planar Fast-recovery Diode for high speed switching circuits.
  • Small reverse current IR
  • High repetitive peak reverse voltage VRRM
  • Halogen-free
  • UL94V-0 Flammability rating
  • Moisture sensitivity level 1

Applications

Industrial

Product Information


:
800V

:
200mA

:
Single

:
2.5V

:
45ns

:
1A

:
150°C

:
SOD-323F

:
2 Pin

:
DA2JF Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

S$0.645 ( S$0.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.645 (S$0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.478 (S$0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.327 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.216 (S$0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.188 (S$0.20)