You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DA4X106U0R

Bridge Rectifier Diode, Single Phase, 80 V, 100 mA, TO-253, 1.2 V, 4 Pins

DA4X106U0R - Bridge Rectifier Diode, Single Phase, 80 V, 100 mA, TO-253, 1.2 V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DA4X106U0R
Order Code:
2284136
Product Range
DA4X1 Series
Technical Datasheet:
DA4X106U0R   Datasheet
See all Technical Docs

Product Overview

The DA4X106U0R is a 4-pin single-phase silicon epitaxial planar Bridge Rectifier Diode for small current rectification.
  • Short reverse recovery time Trr
  • Low terminal capacitance Ct
  • -40 to 85°C Operating junction temperature range

Applications

Mains Rectification

Product Information


:
Single Phase

:
80V

:
100mA

:
TO-253

:
1.2V

:
4Pins

:
150°C

:
DA4X1 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

S$0.861 ( S$0.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.861 (S$0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.712 (S$0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$0.589 (S$0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.454 (S$0.49)