You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DR-12V - 

Reed Relay, SPDT, 12 VDC, DR Series, Through Hole, 1.4 kohm, 1 A

DR-12V - Reed Relay, SPDT, 12 VDC, DR Series, Through Hole, 1.4 kohm, 1 A
DR-12V - Reed Relay, SPDT, 12 VDC, DR Series, Through Hole, 1.4 kohm, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DR-12V
Order Code:
1124066
Product Range
DR Series
Technical Datasheet:
DR-12V   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
DR Series
:
Through Hole
:
1.4kohm
:
1A
:
30VDC
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DR-12V is a highly reliable Miniature Dip Relay with 1-form-C gold cobalt contact. This DR-series miniature dip relay features single side stable operating function and through hole relay mounting with non-latching coil.
  • High sensitivity
  • High contact pressure
  • High speed
  • 60MR Initial contact resistance
  • 60cpm Maximum operating speed at nominal load
  • 750Vrms Initial break down voltage between open contacts
  • -50 to 85°C Ambient temperature range
  • 1000MR at 500VDC Initial insulation resistance

Applications

Communications & Networking, Automation & Process Control, HVAC, Robotics, Industrial, Consumer Electronics, Sensing & Instrumentation

Related Searches

No Longer Manufactured

S$13.84 ( S$14.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$13.84 (S$14.81)
  ( )
25+ S$13.21 (S$14.13)