You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ECQV1H104JL - 

DC Film Capacitor, 0.1 µF, 50 V, PET (Polyester), ± 5%

ECQV1H104JL - DC Film Capacitor, 0.1 µF, 50 V, PET (Polyester), ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQV1H104JL
Order Code:
1744828
Technical Datasheet:
ECQV1H104JL   Datasheet
See all Technical Docs

Product Information

:
0.1µF
:
50V
:
PET (Polyester)
:
± 5%
:
-
:
-
:
Radial Leaded
:
5mm
:
-40°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ECQV series capacitors are general purpose, radial leaded stacked metalized plastic film capacitor for high density insertion applications. The capacitance value ranges from 0.010µF to 2.2µF. These film capacitors are non polarized electrical capacitors with an insulated plastic film as dielectric. ECQV series capacitors provide excellent electric characteristics in non inductive construction.
  • Small size and large capacitance
  • Wide range for automatic insertion
  • Ideal for noise suppression in logic circuits
  • Available in 50VDC, 63VDC and 100VDC rated voltages
  • ±5% tolerance
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for ECQV1H104JL

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$1.55 (S$1.66)   ( ) 10+ S$1.18 (S$1.26)   ( ) 100+ S$0.841 (S$0.90)   ( ) 500+ S$0.651 (S$0.70)   ( ) 1000+ S$0.561 (S$0.60)   ( ) 2500+ S$0.525 (S$0.56)   ( ) 5000+ S$0.498 (S$0.53)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$0.928 (S$0.99)   ( ) 2+ S$0.841 (S$0.90)   ( ) 3+ S$0.728 (S$0.78)   ( ) 5+ S$0.626 (S$0.67)   ( ) 10+ S$0.573 (S$0.61)   ( ) 20+ S$0.528 (S$0.56)   ( ) 50+ S$0.481 (S$0.51)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

S$0.323 ( S$0.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.323 (S$0.35)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.