You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEEFK1H181SP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 180 µF, 50 V, 0.034 ohm

PANASONIC EEEFK1H181SP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFK1H181SP
Order Code:
2805746
Product Range
FK
Technical Datasheet:
EEEFK1H181SP   Datasheet
See all Technical Docs

Product Range Selector (FK)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
180µF

:
50V

:
0.034ohm

:
2000 hours @ 105°C

:
Polar

:
FK

:
-55°C

:
105°C

:
350mA

:
8mm

:
10.2mm

:
FK

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.
  • Automotive grade AEC-Q200 qualified
  • Voltage rating range from 6.3VDC to 50VDC
  • Capacitance tolerance is 20%
  • Operating temperature range from -55°C to 105°C
  • Endurance of 2000h at 105°C
  • Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Reel
  Additional packaging options available
Cut Tape :2507740 Check stock
Re-reel (minimum 100/reel):2507740RL Check stock

Available for back order

Deliveries start from 14/5/22

Notify me when back in stock

S$0.791 ( S$0.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
500+ S$0.791 (S$0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2507740

 

 
Check stock location (important)
 
 

 

More stock available week commencing 26/12/22

 

 
Quantity Price (Incl GST) Your Price (Incl GST)
1+ S$1.88 (S$2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$2.01)
10+ S$1.44 (S$1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$1.54)
100+ S$1.02 (S$1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$1.09)
500+ S$0.789 (S$0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  (S$0.84)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2507740) x 0.789 = S$394.50
Total Price: S$394.50 (S$422.115  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Re-reel 2507740RL) x 0.789 = S$394.50
Total Price: S$394.50 (S$422.115  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2805746) x 0.791 = S$395.50
Total Price: S$395.50 (S$423.185  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2507740
2507740RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.