You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEUFC2A5R6

Electrolytic Capacitor, 5.6 µF, 100 V, EEUFC Series, ± 20%, Radial Leaded, 5 mm

EEUFC2A5R6 - Electrolytic Capacitor, 5.6 µF, 100 V, EEUFC Series, ± 20%, Radial Leaded, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFC2A5R6
Order Code:
2805606
Product Range
EEUFC Series
Technical Datasheet:
EEUFC2A5R6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6µF

:
100V

:
EEUFC Series

:
± 20%

:
Radial Leaded

:
5mm

:
2mm

:
11mm

:
-55°C

:
105°C

:
1000 hours @ 105°C

:
-

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Panasonic EEUFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Available for back order

More stock available to supplier lead times which is approximately 1/3/21

Notify me when back in stock

S$0.442 ( S$0.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.442 (S$0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.219 (S$0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.188 (S$0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.136 (S$0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.113 (S$0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange