You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EXB18V220JX
Fixed Network Resistor, 22 ohm, EXB1 Series, 4 Elements, Isolated, 0201 [0603 Metric], 8 Pins
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EXB18V220JX
- Order Code:
- 2060117
- Product Range
- EXB1 Series
- Technical Datasheet:
- EXB18V220JX Datasheet
Product Range Selector (EXB1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22ohm
- :
- EXB1 Series
- :
- 4Elements
- :
- Isolated
- :
- 0201 [0603 Metric]
- :
- 8Pins
- :
- 12.5V
- :
- 31mW
- :
- ± 5%
- :
- ± 200ppm/°C
- :
- -
Technical Docs (2)
Product Overview
- EIA 0201 resistor array
- 4 resistors in 1.4mm × 0.6mm size
- Power rating is 0.031W/element and 0.1W/package at 70°C
- ±5% tolerance
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
723 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$0.537 (S$0.57) | ( ) |
10+ | S$0.224 (S$0.24) | ( ) |
100+ | S$0.141 (S$0.15) | ( ) |
Pricing is unavailable. Please contact customer services.