You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXB28V560JX

Fixed Network Resistor, 56 ohm, EXB2 Series, 4 Elements, Isolated, 0402 [1005 Metric], 8 Pins

PANASONIC EXB28V560JX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EXB28V560JX
Order Code:
2060040
Product Range
EXB2 Series
Technical Datasheet:
EXB28V560JX   Datasheet
See all Technical Docs

Product Range Selector (EXB2 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56ohm

:
EXB2 Series

:
4Elements

:
Isolated

:
0402 [1005 Metric]

:
8Pins

:
50V

:
63mW

:
± 5%

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic EXB28 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
  • Automotive grade AEC-Q200 compliant
  • EIA 0402 resistor array
  • 4 resistors in 2mm × 1mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2060040RL Check stock

2,179 In stock

2,179 available for 3 - 4 business days delivery

Available until stock is exhausted

S$0.155 ( S$0.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.155 (S$0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.065 (S$0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.028 (S$0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2060040) x 0.155 = S$0.155
Total Price: S$0.155 (S$0.166  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange