You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EXB38V560JV

Fixed Network Resistor, 56 ohm, EXB3 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins

PANASONIC EXB38V560JV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EXB38V560JV
Order Code:
2060090
Product Range
EXB3 Series
Technical Datasheet:
EXB38V560JV   Datasheet
See all Technical Docs

Product Range Selector (EXB3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56ohm

:
EXB3 Series

:
4Elements

:
Isolated

:
1206 [3216 Metric]

:
8Pins

:
50V

:
63mW

:
± 5%

:
± 200ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic EXB38 series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
  • Automotive grade AEC-Q200 compliant
  • EIA 0603 resistor array
  • 4 resistors in 3.2mm × 1.6mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C
Packaging type Cut Tape

9,811 In stock

9,811 available for 3 - 4 business days delivery

Available until stock is exhausted

S$0.274 ( S$0.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.274 (S$0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.105 (S$0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.061 (S$0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.044 (S$0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.031 (S$0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.02 (S$0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange