You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYP1BF101 - 

Fuse, Thermal Cutoff, EYP F Series, 1 A, 250 V, 102 °C, Axial Leaded, 75 °C

EYP1BF101 - Fuse, Thermal Cutoff, EYP F Series, 1 A, 250 V, 102 °C, Axial Leaded, 75 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYP1BF101
Order Code:
1832033
Product Range
EYP F Series
Technical Datasheet:
EYP1BF101   Datasheet
See all Technical Docs

Product Information

:
EYP F Series
:
1A
:
250V
:
102°C
:
Axial Leaded
:
75°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EYP F series Thermal Cut-off (TCO)/Thermal-link Fuse designed as compact and insulated, quick temperature response and mountable in a small space without insulation or protection. It opens reliably when the equipment becomes abnormal and is not resettable. The unique formed lead provides reliable TCO fuse connection and provides easy assembly handling.
  • Small and insulation type
  • High reliability
  • Solid structure

Applications

Industrial, HVAC, Motor Drive & Control, Consumer Electronics, Lighting, Safety

Related Searches

No Longer Manufactured

S$1.36 ( S$1.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.36 (S$1.46)
  ( )
250+ S$1.32 (S$1.41)
  ( )
1000+ S$1.27 (S$1.36)
  ( )
2500+ S$1.25 (S$1.34)
  ( )
5000+ S$1.22 (S$1.31)