You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYP1BF101

Fuse, Thermal Cutoff, EYP F Series, 1 A, 250 V, 102 °C, Axial Leaded, 75 °C

EYP1BF101 - Fuse, Thermal Cutoff, EYP F Series, 1 A, 250 V, 102 °C, Axial Leaded, 75 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYP1BF101
Order Code:
1832033
Product Range
EYP F Series
Technical Datasheet:
EYP1BF101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EYP F Series

:
1A

:
250V

:
102°C

:
Axial Leaded

:
75°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EYP F series Thermal Cut-off (TCO)/Thermal-link Fuse designed as compact and insulated, quick temperature response and mountable in a small space without insulation or protection. It opens reliably when the equipment becomes abnormal and is not resettable. The unique formed lead provides reliable TCO fuse connection and provides easy assembly handling.
  • Small and insulation type
  • High reliability
  • Solid structure

Applications

Industrial, HVAC, Motor Drive & Control, Consumer Electronics, Lighting, Safety

No Longer Manufactured

S$1.39 ( S$1.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.39 (S$1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.35 (S$1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$1.30 (S$1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$1.28 (S$1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$1.24 (S$1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.