You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYP2BH134

Fuse, Thermal Cutoff, EYP H Series, 2 A, 250 V, 134 °C, Radial Leaded, 95 °C

EYP2BH134 - Fuse, Thermal Cutoff, EYP H Series, 2 A, 250 V, 134 °C, Radial Leaded, 95 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYP2BH134
Order Code:
1832046
Product Range
EYP H Series
Technical Datasheet:
EYP2BH134   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EYP H Series

:
2A

:
250V

:
134°C

:
Radial Leaded

:
95°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EYP2BH134 is a 2A/250VAC Thermal Cut-offs (TCO)/Thermal-links Fuse with ceramic insulating case, epoxy resin sealant, Pb/Cd-free fusible alloy, special resin flux, tin-plated copper lead wire, 134°C functioning and 95°C holding temperatures, radial leaded terminals. This EYP H-series fuse features small and is compact and insulated, quick temperature response and mountable in a small space without insulation or protection. High reliability opens reliably when the equipment becomes abnormal and is not resettable.
  • 100°C Maximum operating temperature

Applications

Safety

No Longer Manufactured

S$0.891 ( S$0.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.891 (S$0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.822 (S$0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.747 (S$0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.689 (S$0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ S$0.638 (S$0.68)