You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYP2BH145

Fuse, Thermal Cutoff, EYP H Series, 2 A, 250 V, 145 °C, Radial Leaded, 125 °C

EYP2BH145 - Fuse, Thermal Cutoff, EYP H Series, 2 A, 250 V, 145 °C, Radial Leaded, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYP2BH145
Order Code:
1832048
Product Range
EYP H Series
Technical Datasheet:
EYP2BH145   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EYP H Series

:
2A

:
250V

:
145°C

:
Radial Leaded

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EYP2BH145 is a 2A/250VAC Thermal Cut-offs (TCO)/Thermal-links Fuse with ceramic insulating case, epoxy resin sealant, Pb/Cd-free fusible alloy, special resin flux, tin-plated copper lead wire, 145°C functioning and 125°C holding temperatures, radial leaded terminals. This EYP H-series fuse features small and is compact and insulated, quick temperature response and mountable in a small space without insulation or protection. High reliability opens reliably when the equipment becomes abnormal and is not resettable.
  • 110°C Maximum operating temperature

Applications

Safety

No Longer Manufactured

S$0.891 ( S$0.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.891 (S$0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$0.822 (S$0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.747 (S$0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.