You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYP2BN110

Fuse, Thermal Cutoff, 2 A, 250 V, 115 °C, Axial Leaded, 90 °C

EYP2BN110 - Fuse, Thermal Cutoff, 2 A, 250 V, 115 °C, Axial Leaded, 90 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYP2BN110
Order Code:
1832029
Technical Datasheet:
EYP2BN110   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2A

:
250V

:
115°C

:
Axial Leaded

:
90°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EYP-2BN110 is a 2A 250VAC Thermal Cut-off or Thermal Fuse with 115°C functioning and 80°C holding temperature, axial leaded terminals, epoxy resin sealant, Pb-Cd free fusible alloy, ceramic insulating case, special resin flux and tin plating copper lead wire, it features small and insulation type - TCO is compact and insulated featuring quick temperature response and mountable in a small space without insulation or protection. High reliability - TCO opens reliably when the equipment becomes abnormal and is not resettable. Solid structure - unique formed lead provides reliable TCO connection and provides easy assembly handling. Thin type - thick is less than 0.8mm for spot welding, halogen-free, can also be used for overheating protection.
  • 200°C Maximum temperature

Applications

Safety

No Longer Manufactured

S$0.686 ( S$0.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.686 (S$0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.