You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JQ1P-B-48V-FT - 

General Purpose Relay, JQ Series, Power, Non Latching, SPDT, 48 VDC, 10 A

JQ1P-B-48V-FT - General Purpose Relay, JQ Series, Power, Non Latching, SPDT, 48 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
JQ1P-B-48V-FT
Order Code:
2095670
Product Range
JQ Series
Technical Datasheet:
JQ1P-B-48V-FT   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
48VDC
:
10A
:
JQ Series
:
Through Hole
:
Non Latching
:
125VAC
:
Solder
:
30VDC
:
Silver Tin Oxide
:
5.76kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JQ series 1a/1c 5/10A Small Power Relay with high electrical noise immunity. It offers class-B coil insulation type also available.
  • High switching capacity
  • 8000V Between contacts and coil high surge voltage
  • 200mW (1a), 400mW (1c) High sensitivity

Applications

Industrial, HVAC, Consumer Electronics

Associated Products

Compare Selected

Related Searches

71 In stock

71 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/2/20

S$3.14 ( S$3.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$3.14 (S$3.36)
  ( )
25+ S$2.66 (S$2.85)
  ( )
50+ S$2.47 (S$2.64)
  ( )
100+ S$2.23 (S$2.39)
  ( )
250+ S$2.03 (S$2.17)