You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LNJ326W83RA

LED, Green, SMD, 0.8mm x 1.1mm, 10 mA, 2.05 V, 575 nm

LNJ326W83RA - LED, Green, SMD, 0.8mm x 1.1mm, 10 mA, 2.05 V, 575 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
LNJ326W83RA
Order Code:
1699415
Technical Datasheet:
LNJ326W83RA   Datasheet
See all Technical Docs

Product Overview

The LNJ326W83RA is a surface-mount Chip LED with rectangular-shaped lens. It features high heat dissipation, high brightness and high reliability.
  • UTSS Package
  • 40mW Power dissipation
  • 4V Reverse voltage

Applications

Consumer Electronics

Product Information


:
Green

:
SMD

:
0.8mm x 1.1mm

:
10mA

:
2.05V

:
575nm

:
10.2mcd

:
-

:
Rectangular

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$0.249 ( S$0.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ S$0.249 (S$0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.178 (S$0.19)