You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LNJ337W83RA

LED, Yellow Green, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 572 nm

LNJ337W83RA - LED, Yellow Green, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 572 nm
LNJ337W83RA - LED, Yellow Green, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 572 nm
LNJ337W83RA - LED, Yellow Green, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 572 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
LNJ337W83RA
Order Code:
1908053
Technical Datasheet:
LNJ337W83RA   Datasheet
See all Technical Docs

Product Overview

The LNJ337W83RA is an ESS II surface-mount Chip LED with rectangular-shaped lens. It features high heat dissipation, high brightness and high reliability.
  • 55mW Power dissipation
  • 4V Reverse voltage

Applications

Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Yellow Green

:
SMD

:
0.8mm x 1.1mm

:
5mA

:
1.95V

:
572nm

:
7.5mcd

:
-

:
Rectangular

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Manufactured

S$0.129 ( S$0.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.129 (S$0.14)