You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LNJ437W84RA - 

LED, Amber, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 590 nm

LNJ437W84RA - LED, Amber, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 590 nm
LNJ437W84RA - LED, Amber, SMD, 0.8mm x 1.1mm, 5 mA, 1.95 V, 590 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
LNJ437W84RA
Order Code:
1908055
Technical Datasheet:
LNJ437W84RA   Datasheet
See all Technical Docs

Product Overview

The LNJ437W84RA is an ESS II surface-mount Chip LED with rectangular-shaped lens. It features high heat dissipation, high brightness and high reliability.
  • 55mW Power dissipation
  • 4V Reverse voltage

Applications

Consumer Electronics

Product Information


:
Amber

:
SMD

:
0.8mm x 1.1mm

:
5mA

:
1.95V

:
590nm

:
25mcd

:
-

:
Rectangular

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Manufactured

S$0.50 ( S$0.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.50 (S$0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.324 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.233 (S$0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.196 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.184 (S$0.20)