You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LNJ826W86RA

LED, Orange, SMD, 0603, 5 mA, 1.92 V, 605 nm

LNJ826W86RA - LED, Orange, SMD, 0603, 5 mA, 1.92 V, 605 nm
LNJ826W86RA - LED, Orange, SMD, 0603, 5 mA, 1.92 V, 605 nm
LNJ826W86RA - LED, Orange, SMD, 0603, 5 mA, 1.92 V, 605 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
LNJ826W86RA
Order Code:
1908049
Technical Datasheet:
LNJ826W86RA   Datasheet
See all Technical Docs

Product Overview

The LNJ826W86RA is a surface-mount Chip LED with rectangular-shaped lens. It features high heat dissipation, high brightness and high reliability.
  • UTSS Package
  • 55mW Power dissipation
  • 4V Reverse voltage

Applications

Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Orange

:
SMD

:
0603

:
5mA

:
1.92V

:
605nm

:
16.9mcd

:
-

:
Rectangular

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

22 In stock

22 available for 3 - 4 business days delivery

Available until stock is exhausted

S$0.50 ( S$0.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.50 (S$0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$0.327 (S$0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$0.235 (S$0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$0.197 (S$0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.185 (S$0.20)