You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PA1A-12V - 

General Purpose Relay, PA Series, Power, Non Latching, SPST-NO, 12 VDC, 3 A

PA1A-12V - General Purpose Relay, PA Series, Power, Non Latching, SPST-NO, 12 VDC, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
PA1A-12V
Order Code:
910363
Product Range
PA Series
Technical Datasheet:
PA1A-12V   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12VDC
:
3A
:
PA Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
30VDC
:
Silver Alloy
:
1.2kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PA1A-12V is a slim Power Relay with 1-form-A gold-clad silver alloy contact. This PA-series power relay features wide switching capacity, through hole mounting and solder relay terminal with non-latching coil.
  • 1000MR at 500VDC Initial insulation resistance
  • 1000Vrms for 1minute Initial breakdown voltage between open contacts
  • -40 to 70°C Ambient temperature range
  • 5 to 85% RH Humidity

Applications

Industrial, Clock & Timing, Test & Measurement

Related Searches

No Longer Manufactured

S$8.59 ( S$9.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$8.59 (S$9.19)
  ( )
10+ S$8.19 (S$8.76)
  ( )
25+ S$7.66 (S$8.20)
  ( )
50+ S$7.19 (S$7.69)
  ( )
100+ S$6.77 (S$7.24)
  ( )
250+ S$6.40 (S$6.85)