You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABM2S-AT-D

Cable Tie Mount, Adhesive, Screw, 4 mm, White, ABS (Acrylonitrile Butadiene Styrene), 25.4 mm

ABM2S-AT-D - Cable Tie Mount, Adhesive, Screw, 4 mm, White, ABS (Acrylonitrile Butadiene Styrene), 25.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
ABM2S-AT-D
Order Code:
2891763
Also Known As:
GTIN UPC EAN: 07498358497

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive, Screw

:
4mm

:
White

:
ABS (Acrylonitrile Butadiene Styrene)

:
25.4mm

:
25.4mm

:
4.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ABM2S-AT-D is a 4-way adhesive backed Cable Tie Mount made of ABS (acrylonitrile butadiene styrene). It supports #6 (M3) screw/acrylic adhesive tape mounting. Suitable for use with the M, I and S cable ties.
  • Fast and easy liner removal to speed installation
  • -40 to 82°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 07498358497

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

S$132.80 ( S$142.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$132.80 (S$142.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$131.50 (S$140.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$130.20 (S$139.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$126.47 (S$135.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange