You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P1REEL

Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity

P1REEL - Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity
P1REEL - Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
P1REEL
Order Code:
2888817
Technical Datasheet:
P1REEL   Datasheet
See all Technical Docs

Product Overview

Thinking of transitioning from your Photon-powered prototype into mass production? The P1 is your answer. It's Particle's tiny Wi-Fi module that contains both the Cypress Wi-Fi chip and a reprogrammable STM32 32-bit ARM Cortex-M3 microcontroller. The P1 comes pre-loaded with Particle firmware. The P1 has a built-in antenna and a uFL connector, so you don't have to stress over the optimization of RF designs. This module is FCC-certified, and has additional external flash to accommodate super-hardcore projects.
  • Single band 2.4GHz IEEE 802.11b/g/n
  • Supports wireless data rates of up to 65Mbit/s
  • Ultra low power sleep, stand-by and stop modes
  • Supports Open, WEP, WAPI, WPA and WPA2-PSK WiFi security modes
  • STM32F205 120Mhz ARM Cortex M3
  • 1MB flash, 128KB RAM

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.472GHz

:
CAN, I2C, I2S, JTAG, SPI, UART, USB

:
Wireless Connectivity

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

394 In stock Need more?

394 available for 3 - 4 business days delivery

S$38.96 ( S$41.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$38.96 (S$41.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange