You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P1REEL - 

WI-FI MODULE, 2.472GHZ, ARM CORTEX M3

P1REEL - WI-FI MODULE, 2.472GHZ, ARM CORTEX M3
P1REEL - WI-FI MODULE, 2.472GHZ, ARM CORTEX M3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
P1REEL
Order Code:
2888817
Technical Datasheet:
P1REEL   Datasheet
See all Technical Docs

Product Overview

Thinking of transitioning from your Photon-powered prototype into mass production? The P1 is your answer. It's Particle's tiny Wi-Fi module that contains both the Cypress Wi-Fi chip and a reprogrammable STM32 32-bit ARM Cortex-M3 microcontroller. The P1 comes pre-loaded with Particle firmware. The P1 has a built-in antenna and a uFL connector, so you don't have to stress over the optimization of RF designs. This module is FCC-certified, and has additional external flash to accommodate super-hardcore projects.
  • Single band 2.4GHz IEEE 802.11b/g/n
  • Supports wireless data rates of up to 65Mbit/s
  • Ultra low power sleep, stand-by and stop modes
  • Supports Open, WEP, WAPI, WPA and WPA2-PSK WiFi security modes
  • STM32F205 120Mhz ARM Cortex M3
  • 1MB flash, 128KB RAM

Product Information

:
2.472GHz
:
CAN, I2C, I2S, JTAG, SPI, UART, USB
:
Wireless Connectivity
:
-
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Re-reel

395 In stock

395 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 31/7/19

More stock available week commencing 30/9/19

S$42.57 ( S$45.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$42.57 (S$45.55)