You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KCD2-E2L - 

Sensor Output Interface Terminal, KCD2-E Series, ON-OFF-OFF, 24 Vdc

KCD2-E2L - Sensor Output Interface Terminal, KCD2-E Series, ON-OFF-OFF, 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KCD2-E2L
Order Code:
3726060
Technical Datasheet:
KCD2-E2L   Datasheet
See all Technical Docs

Product Information

:
IP20
:
30VDC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KCD2-E2L is a Sensor Output Interface Terminal with single channel and yellow LED switching status indicator. It features lead breakage monitoring facility. Linking terminals 1 and 3 deactivates the lead breakage monitoring. Mounting by clipping onto standard 35mm rail to DIN EN 50 022 standard.
  • Short circuit proof electronic output
  • Compact terminal housing
  • IP20 Protection rating

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation

Related Searches

3 In stock

3 available for 3 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/7/19

S$84.81 ( S$90.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$84.81 (S$90.75)
  ( )
5+ S$81.55 (S$87.26)