You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45354400
LED Light Bulb, Candle, E14 / SES, Warm White, 2700 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 45354400
- Order Code:
- 2843289
- Product Range
- MASTER LEDcandle Series
- Also Known As:
- 871869647479200 GTIN UPC EAN: 8718696474792
- Technical Datasheet:
- 45354400 Datasheet
Product Range Selector (MASTER LEDcandle Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Candle
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 40W
- :
- 470lm
- :
- 6W
- :
- 240VAC
- :
- A+
- :
- 129mm
- :
- 38mm
- :
- MASTER LEDcandle Series
Technical Docs (1)
Product Overview
- Ideal for general and decorative lighting in the hospitality industry, as well as in home environments
- Dimmable MASTER LEDcandles drive further efficiencies, while helping to create the desired atmosphere
- The lamp comes in a classical slender shape with a unique lens design
- Produces a beautiful, sparkling warm light that delivers huge energy savings and minimises maintenance cost
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$11.75 (S$12.57) | ( ) |
25+ | S$11.52 (S$12.33) | ( ) |
50+ | S$11.28 (S$12.07) | ( ) |
Pricing is unavailable. Please contact customer services.