You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45358200
LED Light Bulb, Clear Golf Ball, E14 / SES, Warm White, 2700 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 45358200
- Order Code:
- 2843293
- Product Range
- MASTER LEDluster Series
- Also Known As:
- 871869645358200 GTIN UPC EAN: 8718696453582
- Technical Datasheet:
- 45358200 Datasheet
Product Range Selector (MASTER LEDluster Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clear Golf Ball
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 40W
- :
- 470lm
- :
- 6W
- :
- 240VAC
- :
- A+
- :
- 95mm
- :
- 48mm
- :
- MASTER LEDluster Series
Technical Docs (1)
Product Overview
- Ideal for general and decorative lighting in the hospitality industry, as well as in home environments
- The dimmable MASTER LEDlusters drive further efficiencies, while helping to create the desired atmosphere
- Drawing upon inputs from chandelier makers and designed to enhance the aesthetic appeal of the chandelier or luminaire
- Classical, slender shape with a unique, eye-catching lens design
- Produces a beautiful, sparkling warm light that delivers huge energy savings and minimizes maintenance cost
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 1/3/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$11.75 (S$12.57) | ( ) |
25+ | S$11.52 (S$12.33) | ( ) |
50+ | S$11.28 (S$12.07) | ( ) |
Pricing is unavailable. Please contact customer services.