You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45479400
LED Light Bulb, Candle, E14 / SES, Warm White, 2700 K, Not Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 45479400
- Order Code:
- 2843259
- Product Range
- CorePro LEDcandle Series
- Also Known As:
- 871869645479400 GTIN UPC EAN: 8718696454794
- Technical Datasheet:
- 45479400 Datasheet
Product Range Selector (CorePro LEDcandle Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Candle
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- -
- :
- 40W
- :
- 470lm
- :
- 5.5W
- :
- 240VAC
- :
- A+
- :
- 106mm
- :
- 35mm
- :
- CorePro LEDcandle Series
Technical Docs (1)
Product Overview
- The frosted CorePro LEDcandle is designed for retrofit replacement of incandescent lamps
- Compatible with fixtures with an E14 holder and is an attractive product for chandeliers
- LEDlamps deliver huge energy savings and minimize maintenance cost
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 8/3/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$6.87 (S$7.35) | ( ) |
25+ | S$6.74 (S$7.21) | ( ) |
Pricing is unavailable. Please contact customer services.