You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45483100
LED Light Bulb, Clear Globe, E14 / SES, Warm White, 2700 K, Not Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 45483100
- Order Code:
- 2843260
- Product Range
- CorePro LEDluster Series
- Also Known As:
- 871869645483100 GTIN UPC EAN: 8718696454831
- Technical Datasheet:
- 45483100 Datasheet
Product Range Selector (CorePro LEDluster Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clear Globe
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- -
- :
- 40W
- :
- 470lm
- :
- 5.5W
- :
- 240VAC
- :
- A+
- :
- 88mm
- :
- 45mm
- :
- CorePro LEDluster Series
Technical Docs (1)
Product Overview
- The frosted CorePro LEDluster is designed for retrofit replacement of incandescent lampS
- LED lamps deliver huge energy savings and minimize maintenance cost
- Compatible with existing fixtures with an E14 holder
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$6.87 (S$7.35) | ( ) |
25+ | S$6.74 (S$7.21) | ( ) |
50+ | S$6.60 (S$7.06) | ( ) |
Pricing is unavailable. Please contact customer services.