You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48132500
LED Light Bulb, Clear GLS, E27 / ES, Warm White, 2700 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 48132500
- Order Code:
- 2843297
- Product Range
- MASTER LEDbulb Series
- Also Known As:
- 871869648132500 GTIN UPC EAN: 8718696481325
- Technical Datasheet:
- 48132500 Datasheet
Product Range Selector (MASTER LEDbulb Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clear GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 60W
- :
- 806lm
- :
- 8.5W
- :
- 240VAC
- :
- A+
- :
- 110mm
- :
- 60mm
- :
- MASTER LEDbulb Series
Technical Docs (1)
Also Known As
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$13.08 (S$14.00) | ( ) |
25+ | S$12.82 (S$13.72) | ( ) |
50+ | S$12.57 (S$13.45) | ( ) |
Pricing is unavailable. Please contact customer services.