You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55555200
LED Light Bulb, Frosted GLS, E27 / ES, Warm White, 2700 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 55555200
- Order Code:
- 2843316
- Product Range
- MASTER LEDbulb Series
- Also Known As:
- 871869655555200 GTIN UPC EAN: 8718696555552
- Technical Datasheet:
- 55555200 Datasheet
Product Range Selector (MASTER LEDbulb Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frosted GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 100W
- :
- 1521lm
- :
- 15W
- :
- 240VAC
- :
- A+
- :
- 137.2mm
- :
- 70.6mm
- :
- MASTER LEDbulb Series
Technical Docs (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$28.23 (S$30.21) | ( ) |
10+ | S$27.67 (S$29.61) | ( ) |
25+ | S$27.11 (S$29.01) | ( ) |
Pricing is unavailable. Please contact customer services.