You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
57573400
LED Light Bulb, Filament Style, E27 / ES, Warm White, 2000 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 57573400
- Order Code:
- 2843311
- Product Range
- CLA LEDBulb Series
- Also Known As:
- 871869657573400 GTIN UPC EAN: 8718696575734
- Technical Datasheet:
- 57573400 Datasheet
Product Range Selector (CLA LEDBulb Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filament Style
- :
- E27 / ES
- :
- Warm White
- :
- 2000K
- :
- Dimmable
- :
- -
- :
- 50W
- :
- 630lm
- :
- 7W
- :
- 240VAC
- :
- A+
- :
- 148mm
- :
- 64mm
- :
- CLA LEDBulb Series
Technical Docs (1)
Product Overview
- Filament lamps with the benefits of long lasting LED technology
- Delivers beautiful, decorative warm-white light
- Save around 90% on energy costs compared with traditional light bulbs
- Compatible with existing fixtures with an B22 or E27 holder
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$20.69 (S$22.14) | ( ) |
25+ | S$20.28 (S$21.70) | ( ) |
50+ | S$19.87 (S$21.26) | ( ) |
Pricing is unavailable. Please contact customer services.