You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
57819300
LED Light Bulb, Clear Capsule, G4, Warm White, 2700 K, Not Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 57819300
- Order Code:
- 2852885
- Product Range
- CorePro LEDcapsule LV Series
- Also Known As:
- 871869657819300 GTIN UPC EAN: 8718696578193
- Technical Datasheet:
- 57819300 Datasheet
Product Range Selector (CorePro LEDcapsule LV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clear Capsule
- :
- G4
- :
- Warm White
- :
- 2700K
- :
- Not Dimmable
- :
- -
- :
- 20W
- :
- 200lm
- :
- 2W
- :
- 12V
- :
- A++
- :
- 45mm
- :
- 14.3mm
- :
- CorePro LEDcapsule LV Series
Technical Docs (1)
Product Overview
- A true alternative to the halogen capsule
- Particularly suitable for task lighting and decorative applications in homes, shops, hotels and restaurants
- Designed for retrofit replacement of halogen capsules
- Delivers significant energy savings and minimises maintenance costs without any compromise on light quality
- Compatible with existing fixtures with G4 holders
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$11.36 (S$12.16) | ( ) |
25+ | S$8.64 (S$9.24) | ( ) |
50+ | S$7.51 (S$8.04) | ( ) |
Pricing is unavailable. Please contact customer services.