You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
57853700
LED Light Bulb, Reflector, E14 / SES, Warm White, 2700 K, Dimmable, 36°
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 57853700
- Order Code:
- 2843280
- Product Range
- CorePro LEDspot MV Series
- Also Known As:
- 871869657853700 GTIN UPC EAN: 8718696578537
- Technical Datasheet:
- 57853700 Datasheet
Product Range Selector (CorePro LEDspot MV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Reflector
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- 36°
- :
- 60W
- :
- 320lm
- :
- 5W
- :
- 240VAC
- :
- A+
- :
- 81mm
- :
- 51mm
- :
- CorePro LEDspot MV Series
Technical Docs (1)
Product Overview
- A perfect fit for spot lighting and deliver warm halogen-like light
- Designed as a retrofit replacement for halogen or incandescent spots
- LED lamps deliver huge energy savings and minimize maintenance cost
- They are compatible with most existing fixtures with a E14 holder
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$9.31 (S$9.96) | ( ) |
25+ | S$9.13 (S$9.77) | ( ) |
50+ | S$8.94 (S$9.57) | ( ) |
Pricing is unavailable. Please contact customer services.