You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
57869800
LED Light Bulb, Clear Capsule, G9, Warm White, 2700 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 57869800
- Order Code:
- 2852902
- Product Range
- CorePro LEDcapsule MV Series
- Also Known As:
- 871869657869800 GTIN UPC EAN: 8718696578698
- Technical Datasheet:
- 57869800 Datasheet
Product Range Selector (CorePro LEDcapsule MV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clear Capsule
- :
- G9
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- -
- :
- 25W
- :
- 215lm
- :
- 2.3W
- :
- 240V
- :
- A++
- :
- 51mm
- :
- 23mm
- :
- CorePro LEDcapsule MV Series
Technical Docs (1)
Product Overview
- A true alternative to the halogen capsule
- Particularly suitable for task lighting in shops, hotels and restaurants, and ideal for desk lamps and cabinet lighting
- Designed for retrofit replacement of halogen capsules
- Delivers significant energy savings and minimises maintenance costs without any compromise on light quality
- Compatible with existing fixtures with G9 holders
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$12.54 (S$13.42) | ( ) |
25+ | S$12.29 (S$13.15) | ( ) |
50+ | S$12.04 (S$12.88) | ( ) |
Pricing is unavailable. Please contact customer services.