You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
58741600
LED Light Bulb, Filament GLS, B22, Warm White, 2000 K, Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 58741600
- Order Code:
- 2843296
- Product Range
- CLA LEDBulb Series
- Also Known As:
- 871869657569700 GTIN UPC EAN: 8718696575697
- Technical Datasheet:
- 58741600 Datasheet
Product Range Selector (CLA LEDBulb Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filament GLS
- :
- B22
- :
- Warm White
- :
- 2000K
- :
- Dimmable
- :
- -
- :
- 48W
- :
- 600lm
- :
- 7.5W
- :
- 240VAC
- :
- A+
- :
- 110.5mm
- :
- 60mm
- :
- CLA LEDBulb Series
Technical Docs (1)
Product Overview
- Filament lamps with the benefits of long lasting LED technology
- Delivers beautiful, decorative warm-white light
- Save around 90% on energy costs compared with traditional light bulbs
- Compatible with existing fixtures with an B22 or E27 holder
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 1/3/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$15.35 (S$16.42) | ( ) |
25+ | S$15.05 (S$16.10) | ( ) |
Pricing is unavailable. Please contact customer services.