You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
59841200
LED Light Bulb, Frosted GLS, B22, Warm White, Cool White, Not Dimmable
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 59841200
- Order Code:
- 2843305
- Product Range
- SceneSwitch Series
- Also Known As:
- 871869659841200 GTIN UPC EAN: 8718696598412
- Technical Datasheet:
- 59841200 Datasheet
Product Range Selector (SceneSwitch Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Frosted GLS
- :
- B22
- :
- Warm White, Cool White
- :
- -
- :
- Not Dimmable
- :
- -
- :
- 60W
- :
- 806lm
- :
- 9.5W
- :
- 240VAC
- :
- A+
- :
- 111mm
- :
- 61mm
- :
- SceneSwitch Series
Technical Docs (1)
Product Overview
- Have different light settings from just one lamp without the need for a dimmer
- Optimise your lighting for relaxing, hobbies, recreation or working, at the flick of a switch
- Uses your existing switch, no extra installation is required
- Compatible with existing fixtures with an B22 or E27 holder
- Colour-switching, warm white to cool white
- Non-dimmable
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$15.92 (S$17.03) | ( ) |
25+ | S$15.61 (S$16.70) | ( ) |
50+ | S$15.29 (S$16.36) | ( ) |
Pricing is unavailable. Please contact customer services.