You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

63168840

Fluorescent Tube, G13, T-8, 18 W, 604 mm, 1350 lm, 3500 K

PHILIPS LIGHTING 63168840

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
63168840
Order Code:
1303462
Also Known As:
GTIN UPC EAN: 08711500643506
Technical Datasheet:
63168840   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
G13

:
T-8

:
18W

:
604mm

:
1350lm

:
3500K

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
  • 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
  • High initial lumen output
  • G13 fitting
  • Diameter: 26mm
  • Voltage: 240V
  • Supplied in packs of 25

Also Known As

GTIN UPC EAN: 08711500643506
Best Seller

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$89.50 ( S$95.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$89.50 (S$95.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ S$71.99 (S$77.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ S$62.49 (S$66.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ S$61.36 (S$65.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$60.22 (S$64.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$59.02 (S$63.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange