You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63207440
Fluorescent Tube, G13, T-8, 36 W, 1.21 m, 3250 lm, 6500 K
- Manufacturer:
- PHILIPS LIGHTING PHILIPS LIGHTING
- Manufacturer Part No:
- 63207440
- Order Code:
- 1303472
- Technical Datasheet:
- 63207440 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- G13
- :
- T-8
- :
- 36W
- :
- 1.21m
- :
- 3250lm
- :
- 6500K
- :
- Cool White
- :
- -
Technical Docs (1)
Product Overview
- Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
- 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
- High initial lumen output
- G13 fitting
- Diameter: 26mm
- Voltage: 240V
- Supplied in packs of 25
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$92.70 (S$99.19) | ( ) |
3+ | S$84.63 (S$90.55) | ( ) |
Pricing is unavailable. Please contact customer services.