You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTF 0,3/ 4-WB-8-H

Pluggable Terminal Block, 1.9 mm, 4 Ways, Clamp, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTF 0,3/ 4-WB-8-H
Order Code:
2617129
Product Range
PTF Series
Also Known As:
1707563, GTIN UPC EAN: 4046356934244
See all Technical Docs

Product Overview

The PTF 0,3/ 4-WB-8-H from Phoenix Contact is a 1.9mm pitch 4 positioned printed-circuit board connector. This white colour female connector has tin contact surface and use direct plug-in method for mounting. It is designed and tested according to IEC 60838-2-2 standards. Since component size is small it is used for applications where space is at a premium, tight fit on the PCB and high current carrying capacity create a safe connection and easy connection of the PCB saves time.
  • IIIa insulating material group, PBT insulating material
  • 24V rated voltage (III/2), 10A nominal current IN and 0.34mm² nominal cross section
  • Maximum load current of 10A (total current of all contacts)
  • Flammability rating according to UL 94 V0
  • Dimension of 9mm x 4.8mm x 9.2mm (L x H x W)
  • UL and EAC recognized

Applications

Industrial

Product Information


:
1.9mm

:
4Ways

:
-

:
Clamp

:
10A

:
24V

:
PTF Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1707563, GTIN UPC EAN: 4046356934244

8 In stock Need more?

8 available for 3 - 4 business days delivery

S$5.93 ( S$6.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$5.93 (S$6.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.52 (S$5.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$5.12 (S$5.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$4.77 (S$5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.