You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DD101

Test Accessory, Humidity Sensor, Pico Technology DrDAQ Data Loggers

PICO TECHNOLOGY DD101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DD101
Order Code:
2842087
Also Known As:
DD101
Technical Datasheet:
DD101   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Humidity Sensor

:
Pico Technology DrDAQ Data Loggers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DD101 from Pico Technology is a humidity sensor for use with DRDAQ® USB data logger. The humidity sensor measures humidity using a 'non-condensing' technique. It has a short response time and plugs into the external sensor connections of USB DrDAQ®.
  • Operating relative humidity range from 20% to 90% RH with 0.2% resolution
  • Overall accuracy reading is ±10%
  • Operating temperature range from 0°C to 60°C
  • Minimum response time is 60s with vigorous air movement and 60mins in still air
  • DD101 may be connected to either ext 1, ext 2 or ext 3 on USB DrDAQ

Also Known As

DD101

Available for back order

More stock available to supplier lead times which is approximately 21/6/21

Notify me when back in stock

S$100.24 ( S$107.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$100.24 (S$107.26)