You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DRDAQ KIT

Data Logger, USB Universal

PICO TECHNOLOGY DRDAQ KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRDAQ KIT
Order Code:
1887217
Also Known As:
PP707
Technical Datasheet:
DRDAQ KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Universal

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Whether you're a teacher, student, hobbyist or professional the USB DrDAQ Data Logger gives you an inexpensive entry in to the world of PC-based data logging. Thanks to the built-in sensors for light, sound and temperature you can start using your USB DrDAQ Data Logger straight out of the box. (DrDAQ has also included an RGB LED that you can program to show any 1 of 16.7 million colours.)
  • Built-in sensors for light, sound and temperature
  • 4 digital inputs and outputs
  • 3 sockets for external sensors
  • High impedance input for pH or Redox measurements
  • 100 kHz, 8-bit oscilloscope with a ±10 V range
  • Signal generator with AWG for creating your own waveforms
  • Captures fast signals
  • USB connected and powered
  • Use up to 20 USB DrDAQs on a single PC
  • Supplied complete with PicoLog, PicoScope and an SDK

Applications

Communications & Networking, Multimedia, Signal Processing

Contents

USB DrDAQ 2011 Kit (temp+pH+RH+scope probe), DD011 DrDAQ pH sensor, DD100 DrDAQ Temperature sensor, EL032 3 metre cable, MI106 Cable USB2, 1.8m, PP163 DrDAQ Relative Humidity (RH) sensor + EL032 cable kit, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC

Also Known As

PP707
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 21/6/21

Notify me when back in stock

S$398.65 ( S$426.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$398.65 (S$426.56)