You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EL029

Test Accessory, Reed Switch, Pico Technology DrDAQ Data Loggers

PICO TECHNOLOGY EL029

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EL029
Order Code:
2842086
Also Known As:
PP066
Technical Datasheet:
EL029   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Reed Switch

:
Pico Technology DrDAQ Data Loggers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The EL029 from Pico Technology is a reed switch for use with DRDAQ® USB data logger. The reed switch sensor can be used to detect the presence of a magnetic field. Alternatively, a simple external switch can be wired to the internal screw terminals. It has a fast response time of 2ms so can be used as an alternative to a light gate for timing applications. Other uses include monitoring the amount of time a door is left open or a machine running.
  • Operating range from 0% to 99%
  • Size is 72mm x 45mm x 28mm
  • EL029 reed switch may be connected to either ext 1 or ext 2 on DrDAQ

Contents

EL029 reed switch, 1 x EL032 3 metre sensor extension cable, 1 x MI055 magnet, 1 x instruction leaflet.

Also Known As

PP066

Available for back order

More stock available to supplier lead times which is approximately 21/6/21

Notify me when back in stock

S$39.38 ( S$42.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$39.38 (S$42.14)