You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICOSCOPE 5444B

PC USB Oscilloscope, PicoScope 5000 Series, 4 Channel, 200 MHz, 250 MSPS, 512 Mpts, 5.8 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5444B
Order Code:
2310261
Product Range
PicoScope 5000 Series
Also Known As:
PP874
Technical Datasheet:
PICOSCOPE 5444B   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 5000 Series)

See all from this product range

Alternatives for PICOSCOPE 5444B

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoScope 5000 Series

:
4 Channel

:
200MHz

:
250MSPS

:
512 Mpts

:
5.8ns

:
PicoScope 5444B, One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

High speed and high resolution. Breakthrough ADC technology switches from 8 to 16 bits in the same oscilloscope
  • Flexible Hardware Resolution, from 8 to 16 bits
  • 200 MHz analogue bandwidth
  • 1 GS real-time sampling
  • 512 MS buffer memory
  • 200 MS/s AWG

Applications

Test & Measurement, Maintenance & Repair

Contents

PicoScope 5444B, One 250MHz TA160 Passive Probe Per Channel (1:1, 10:1 Switchable), Single-Headed USB Cable, Double-Headed USB Cable

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

PP874

No Longer Manufactured

S$2,772.00 ( S$2,966.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2,772.00 (S$2,966.04)